| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1241850-7 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Number of Positions: | 7 |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Blister |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| Connector Height: | .276 in, 7 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0336 |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Termination Post Tail Length: | .071 in, 1.8 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Part Aliases: | 5-1241850-7 |
| SKU: | AMP5-1241850-7 |
5-1241850-7
Specifications
Detailed Description
Enhance your PCB connections with this vertical mount receptacle, featuring seven solder termination sockets for seamless integration. Crafted with durable Polyester-GF housing, this industrial-grade connector ensures reliable performance in standard profile setups. The 2.54mm pitch and stackable design offer versatility in board-to-board configurations, while the tin-plated contact mating area guarantees optimal conductivity. With a compact height of .276 inches, it fits effortlessly in tight spaces. Suitable for various applications, from consumer electronics to industrial machinery, this RoHS-compliant connector is a dependable choice for your connectivity needs. Packaged in a convenient blister, it's ready for easy installation. Elevate your PCB setups with this high-quality board-to-board connector.

