| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1375582-6 |
| Series: | AMPMODU MTE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Surface Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A299 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | Without |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | Without |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1375582-6 |
| SKU: | AMP5-1375582-6 |
5-1375582-6
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU MTE series vertical mount header. Crafted from high-quality thermoplastic housing and boasting CSA and UL certifications, this connector ensures reliable performance in industrial settings. With a 2.54mm pitch and 7 gold-plated brass contacts, it guarantees efficient signal transmission while meeting stringent safety standards with UL 94V-0 flammability rating. Its versatile termination options - crimp, surface mount, and IDC - cater to diverse application needs. Operating flawlessly in temperatures ranging from -65 to 105 °C, this connector is a durable and dependable solution for your circuitry requirements.ROHS compliant and boasting a 600 V dielectric withstand voltage, it offers peace of mind in terms of environmental and electrical safety. Packaged in tape & reel for convenient handling, this connector is a must-have for any PCB assembly project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-103957-6 | ![]() | |
| TE Connectivity 5-103960-6 | ![]() |


