| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1375582-7 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Surface Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A299 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | Without |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | Without |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1375582-7 |
| SKU: | AMP5-1375582-7 |
5-1375582-7
Specifications
Detailed Description
Efficiently transmit signals with our AMPMODU MTE PCB Pin Header. This high-quality connector features eight brass contacts for reliable performance, with a pitch of 2.54mm. The thermoplastic housing, UL 94V-0 rated for flammability, ensures durability and safety. With a voltage rating of 250VAC and amperage of 3A, it is suitable for various industrial applications. The contact termination options, including crimp, surface mount, and IDC, offer flexibility in installation. Gold plating on the contact mating area ensures optimal conductivity, while the tin-plated PCB contact terminals enhance durability. Operating in a wide temperature range from -65 to 105°C, this connector is ideal for demanding environments. RoHS compliant and meeting UL and CSA standards, it guarantees quality and compliance. Perfect for PCB assemblies requiring high-performance signal transmission, this connector is a reliable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-103957-7 | ![]() | |
| TE Connectivity 5-103960-7 | ![]() |


