| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1375583-3 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Surface Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A299 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Connector Assembly Type: | PCB Mount Header |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1375583-3 |
| SKU: | AMP5-1375583-3 |
5-1375583-3
Specifications
Detailed Description
Discover the AMPMODU MTE series PCB Pin Header, a high-performance connector designed for signal transmission in industrial applications. With a 2.54mm pitch and 4 gold-plated brass contacts, this black thermoplastic housing connector ensures reliable conductivity and durability. Featuring versatile termination options including Crimp, Surface Mount, and Insulation Displacement Crimp (IDC), it offers flexibility in installation. Meeting stringent CSA and UL standards for flammability and performance, this connector guarantees safety and quality. Operating in a wide temperature range of -65 to 105°C, it is suitable for demanding environments. Its vertical mount orientation and PCB retention feature ensure secure assembly. RoHS compliant and with a high dielectric withstanding voltage of 600V, the AMPMODU MTE series is a trusted solution for your PCB connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103648-3 | ![]() | |
| TE Connectivity 5-103958-3 | ![]() | |
| TE Connectivity 5-103961-3 | ![]() | |
| TE Connectivity 5-103970-3 | ![]() | |
| TE Connectivity 5-103973-3 | ![]() |


