| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1375583-6 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Surface Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A299 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Connector Assembly Type: | PCB Mount Header |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1375583-6 |
| SKU: | AMP5-1375583-6 |
5-1375583-6
Specifications
Detailed Description
Introducing our AMPMODU MTE Series PCB Pin Header, a high-performance connector designed for signal applications. With a 2.54mm pitch, it offers precise and reliable connections on your circuit board. Featuring seven gold-plated brass contacts, it ensures efficient conductivity while meeting UL E28476 and CSA LR7189 standards for safety and quality assurance. The black thermoplastic housing with UL 94V-0 flammability rating guarantees durability in industrial environments. With a vertical mount orientation and tape & reel packaging, it facilitates easy assembly in automated production processes. Operating within a wide temperature range of -65 to 105 °C, this connector is suitable for various applications. RoHS compliant and with ECCN EAR99 classification, it meets international standards for environmental responsibility and export control. Upgrade your PCB designs with this dependable and versatile connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103648-6 | ![]() | |
| TE Connectivity 5-103958-6 | ![]() | |
| TE Connectivity 5-103961-6 | ![]() |


