5-1376387-1

Heilind Number:AMP5-1376387-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1376387-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

5.0 POWER KEY CONNECTOR 6P (2R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1376387-1
Series:Power Key 5.0
Housing Material:Nylon 6/6 - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Contact Type:Tab
Row Spacing:.244 in, 6.2 mm
Package Quantity:100
Contact Amperage:10 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Vertical
GPL:442
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:,
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:With
Contact Termination Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:14.1 mm, .55 in
PCB Retention Type:Mounting Post
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L961
Number of Power Positions:6
Contact Layout:Inline
Connector Length:16.6 mm, .653 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.248 in, 6.3 mm
Connector Width:14.1 mm, .555 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:5-1376387-1
SKU:AMP5-1376387-1

Detailed Description

Power Key 5.0 is a series of CSA and UL certified connectors designed for high-performance power applications. With a durable housing made of Nylon 6/6 - GF, these connectors are built to last. Featuring two rows for efficient board mounting with through-hole solder termination, they offer reliable connectivity in demanding environments. Each connector has six positions, with a 5mm pitch and a maximum voltage rating of 300V AC, making them suitable for various power transmission tasks. The contact material is Copper Alloy, ensuring excellent conductivity, while the tin plating on the mating area and termination provides corrosion resistance. With a contact amperage of 10A, these connectors are ideal for power-intensive devices. Their compact design, with a height of 14.1mm and length of 16.6mm, allows for easy integration into circuitry. The connectors are wave solder capable, making them convenient for manufacturing processes. Overall, the Power Key 5.0 series offers a reliable and efficient solution for power connectivity in appliances and other electronic devices.