| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1376492-2 |
| Series: | AMP Signal Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 900 |
| Contact Amperage: | 2.5 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 526 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3934 |
| Contact Layout: | Inline |
| Connector Length: | .29 in, 7.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .11 in, 2.8 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.5 µin, .8 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1376492-2 |
| SKU: | AMP5-1376492-2 |
5-1376492-2
Specifications
Detailed Description
Introducing the AMP Signal Double Lock Connector, designed for efficient signal transmission in electronic devices. Featuring a single row with two positions, this connector is crafted with Nylon 6/6 - GF housing for durability. The termination method is through-hole soldering, ensuring secure and reliable connections. Contact pins made of brass with pre-tin plating offer efficient conductivity, while the 2.5A contact amperage and 50V AC/DC voltage rating meet performance standards. With a pitch of 2.5mm, this connector is suitable for various PCB applications. Operating in temperatures ranging from -30 to 105°C, it is ideal for use in appliances and other electronic systems. The natural housing color and vertical mount orientation provide versatility in installation. RoHS compliant and UL 94V-0 rated for material flammability, this connector guarantees safety and environmental responsibility. Perfect for wire-to-board connections in signal circuits, it comes in a package quantity of 900 for convenience. Stay connected with confidence using the AMP Signal Double Lock Connector.

