| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1376500-2 |
| Series: | AMP Signal Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 900 |
| Contact Amperage: | 2.5 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 526 |
| Number of Loaded Positions: | 2 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3934 |
| Contact Layout: | Inline |
| Connector Length: | 10 mm, .39 in |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .11 in, 2.8 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.5 µin, .8 µm |
| Number of Blocked Positions: | 1 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1376500-2 |
| SKU: | AMP5-1376500-2 |
5-1376500-2
| Heilind Number: | AMP5-1376500-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1376500-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our AMP Signal Double Lock Connector, a reliable solution for your PCB connectivity needs. Featuring a single row design with three positions and a 5mm pitch, this connector is ideal for signal applications. Made of durable Nylon 6/6 with UL 94V-0 flammability rating, it ensures safety and performance. The brass contacts are pre-tinned for easy soldering onto a printed circuit board, with wave solder capability up to 265°C. With a maximum voltage rating of 50V AC/DC and contact amperage of 2.5A, it meets industry standards for power transmission. Its compact size, vertical mount orientation, and tape packaging make it efficient for assembly. Whether for appliances or other electronic devices, this connector guarantees secure and seamless connections.

