5-1377173-2

Heilind Number:AMP5-1377173-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1377173-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP 0-0034070-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1377173-2
SKU:AMP5-1377173-2

Detailed Description

Enhance your electrical connections with our SMP 0-0034070-0 Splice Connector. Designed for optimal performance, this connector features a closed barrel and straight terminal angle, ensuring secure and efficient wire termination. With a voltage rating of 600V and operating temperature range of 105°C (221°F), it is suitable for a wide range of applications. Accommodating wire sizes from 22 to 16 AWG (.326 to 1.31 mm²), it offers versatility and convenience. RoHS compliant and insulated for added safety, this connector is a reliable choice for your projects.