| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1377175-6 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | M10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP5-1377175-6 |
5-1377175-6
Specifications
Detailed Description
Enhance your electrical connections with the SMP 0-0160136-0 Ring Tongue Connector. Designed for reliable performance, this connector features a straight orientation and a closed barrel for secure wire termination. With a voltage rating of 600 V and an operating temperature range of 105 °C (221 °F), it ensures safe and efficient operation in various applications. Suitable for wire sizes ranging from 14 to 16 AWG (1.25 to 2 mm²), it accommodates a wide range of cables. The M10 stud size and insulated design further enhance its versatility. Compliant with RoHS regulations, it is an environmentally friendly choice for your connectivity needs. Upgrade your setup with this high-quality connector from our Rings & Spades collection.

