5-1393028-1

Heilind Number:AMP5-1393028-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1393028-1
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

SLIM OUTPUT DC MOD,3A,60V DC-5V DC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1393028-1
Mount Type:Printed Circuit Board
Output Type:DC
Maximum Output Voltage:60 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:3 - 8 VDC
SKU:AMP5-1393028-1

Detailed Description

Enhance your circuit board with this slim output DC module, boasting a robust 3A output at a maximum voltage of 60V DC. Designed for seamless integration, it features printed circuit terminals for convenient installation. With a contact arrangement of 1 Form A (SPST-NO), it ensures reliable performance. Operating flawlessly in temperatures ranging from -30 to 80°C, this module is a versatile solution for various applications. Its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your power relay system with this high-quality component.