5-1393030-6

Heilind Number:AMP5-1393030-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1393030-6
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

SSRA SRS,THT,2A,240V AC -DC I/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1393030-6
Mount Type:Printed Circuit Board
Output Type:AC
Maximum Output Voltage:280 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:4 - 10 VDC
SKU:AMP5-1393030-6

Detailed Description

Enhance the efficiency and reliability of your circuit board with this Single Side Stable Relay. Featuring a Through-Hole Technology mount type and a 2A, 240V AC/DC input, this power relay is essential for seamless electrical connections. With a 1 Form A contact arrangement, it offers a single-pole, single-throw normally open configuration, perfect for various switching applications. Operating at a wide temperature range from -30 to 80°C, it ensures consistent performance even in harsh environments. Designed with Printed Circuit Terminals, installation is convenient and secure. RoHS compliant, it meets environmentally friendly standards. Elevate your power relay setup with this essential component.