5-1393030-8

Heilind Number:AMP5-1393030-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1393030-8
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

SSRC SRS,THT,5A,240V AC -DC I/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1393030-8
Mount Type:Printed Circuit Board
Output Type:AC
Maximum Output Voltage:280 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:3 - 15 VDC
SKU:AMP5-1393030-8

Detailed Description

Upgrade your circuit board with our high-performance SSRC SRS relay. Designed for seamless integration, this through-hole mount relay features a rugged construction capable of handling 5A at 240V AC/DC. With a maximum output voltage of 280V, it ensures reliable operation in demanding applications. The 1 Form A (SPST-NO) contact arrangement guarantees efficient power management, while the printed circuit terminals facilitate easy installation. Operating smoothly in temperatures ranging from -30 to 80°C, this relay is ideal for various industrial and commercial setups. Rest assured, it complies with RoHS standards, making it a sustainable choice for your power relay needs.