| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393090-3 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 10000 Ω |
| Coil Voltage: | 110 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 60 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP5-1393090-3 |
5-1393090-3
Specifications
Detailed Description
The MT221110 is a reliable power relay designed for industrial applications, featuring a sturdy socket mount for secure installation. With a contact material of Silver Nickel (AgNi90/10), it ensures efficient and durable performance, making it suitable for high-amperage tasks. Boasting 2 poles and a contact arrangement of 2 Form C (CO), this relay offers versatile switching capabilities. Operating at a coil voltage of 110 VDC and a maximum switching voltage of 400 VAC, it can handle demanding tasks with ease. Additionally, its RoHS compliance underscores its commitment to environmental responsibility. The MT221110 operates flawlessly in a wide temperature range of -45 to 60°C, making it a dependable choice for various industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/10/2022 | PCN-22-129095 - Discontinuance no replacement. The listed part numbers are being discontinued and no longer available. Please consult with your local Customer sales representative in case of open questions related to open orders. | Download | |||
| 12/21/2020 | E-20-006492 - Product Improvement. smart design on Silver use - the CO-contacts of the MT relay-series are to be modified from solid to tri-metal (plated) versions like already implemented in many other products. The performance of the relays as specified in datasheet will not be affected by this change. To ensure traceability modified products can be identified by date code. | Download | |||

