5-1393104-0

Heilind Number:AMP5-1393104-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1393104-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KRPA-11DN-12=KRPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1393104-0
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:120 Ω
Coil Voltage:12 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP5-1393104-0

Detailed Description

Experience reliable performance with the KRPA-11DN-12 Power Relay, featuring a rugged construction and a contact arrangement of 2 Form C (CO) for versatile applications. With a contact material of Silver Cadmium Oxide (AgCdO) and a contact voltage of 240 VAC, this relay ensures efficient electrical connectivity. Its 10 A amperage and 12 VDC coil voltage, along with a coil resistance of 120 Ω, make it suitable for demanding power control tasks. Operating within a wide temperature range of -45 to 70 °C, this relay is designed for durability in harsh environments. Trust in its quality and performance for your power relay needs.