5-1393104-6

Heilind Number:AMP5-1393104-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1393104-6
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

KRPA-11DY-12=KRPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1393104-6
Amperage:10 A
Mount Type:Socket
Contact Material:Silver (Ag)
Number of Poles:2
Coil Resistance:120 Ω
Coil Voltage:12 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP5-1393104-6

Detailed Description

Upgrade your relay system with the KRPA-11DY-12, a high-performance component designed for optimal functionality in various applications. With a durable silver contact material and a 10 A amperage rating, this relay ensures reliable performance, even in demanding conditions. Featuring a 2 Form C contact arrangement and a coil voltage of 12 VDC, it offers versatile connectivity options. Operating smoothly within a wide temperature range of -45 to 70 °C, this relay is perfect for HVAC and other industrial settings. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Elevate your power relay setup with the KRPA-11DY-12.