5-1393104-7

Heilind Number:AMP5-1393104-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1393104-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KRPA-11DY-24=KRPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1393104-7
Amperage:10 A
Mount Type:Socket
Contact Material:Silver (Ag)
Number of Poles:2
Coil Resistance:472 Ω
Coil Voltage:24 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP5-1393104-7

Detailed Description

Introducing the KRPA-11DY-24 Power Relay, a reliable solution for your electrical switching needs. With a high amperage rating of 10A, this relay is designed for robust performance. Featuring a socket mount type for easy installation, it is suitable for a variety of applications. The silver (Ag) contact material ensures efficient conductivity, while the 2 Form C (CO) contact arrangement offers versatility in switching. Operating at a coil voltage of 24VDC and a contact voltage of 240VAC, this relay is suitable for both low and high-power systems. Its wide operating temperature range of -45 to 70°C makes it ideal for use in diverse environments. Rest assured of its quality and compliance as it is RoHS certified. Trust the KRPA-11DY-24 Power Relay for dependable and efficient operation in your projects.