5-1393117-3

Heilind Number:AMP5-1393117-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1393117-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-11D35-24=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1393117-3
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:472 Ω
Coil Voltage:24 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP5-1393117-3

Detailed Description

Enhance your power relay system with the KUP-11D35-24, featuring a robust design for reliable performance. With a 10A amperage rating and silver cadmium oxide contacts, this relay ensures efficient conductivity. The socket mount type allows for easy installation, while the 2 Form C contact arrangement offers versatility in switching applications. Operating at a coil voltage of 24VDC and contact voltage of 240VAC, it is suitable for a wide range of power control tasks. RoHS compliant and capable of withstanding temperatures from -45 to 70°C, this relay is a durable and environmentally friendly solution for your industrial needs.