| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393117-5 |
| Amperage: | 10 A |
| Mount Type: | Bracket, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 10000 Ω |
| Coil Voltage: | 110 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP5-1393117-5 |
5-1393117-5
Specifications
Detailed Description
Enhance your power relay system with the KUP-11D55-110, a high-performance component designed for optimal functionality. With a robust 10A amperage capacity and durable silver cadmium oxide contacts, this relay ensures reliable operation in demanding environments. Featuring a convenient panel mount bracket, installation is a breeze for seamless integration. Its 2 Form C (CO) contact arrangement offers versatility for various applications, while the 110VDC coil voltage guarantees efficient performance. With RoHS compliance and a wide operating temperature range of -45 to 70°C, this relay is both environmentally friendly and suitable for diverse industrial settings. Upgrade your relay setup with the KUP-11D55-110 and experience enhanced efficiency and durability.

