| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393117-8 |
| Amperage: | 10 A |
| Mount Type: | Bracket, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 472 Ω |
| Coil Voltage: | 24 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| Part Aliases: | KUP-11D55-24 |
| SKU: | AMP5-1393117-8 |
5-1393117-8
Specifications
Detailed Description
Enhance your power relay system with the KUP-11D55-24, a high-performance component designed for seamless panel mounting. With a rugged construction and durable silver cadmium oxide contacts, this relay ensures reliable operation in demanding environments. Boasting a 10A amperage rating and 2 Form C (CO) contact arrangement, it offers versatile functionality for a range of applications. Its 24VDC coil voltage and 240VAC contact voltage provide efficient power control, while RoHS compliance underscores its commitment to environmental responsibility. With an operating temperature range of -45 to 70°C, this relay is suitable for use in a variety of conditions, making it a dependable choice for your relay needs.

