| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KHAU-17D12-110 |
| Amperage: | 5 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 4 |
| Coil Resistance: | 11000 Ω |
| Coil Voltage: | 110 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 4 Form C (CO) |
| SKU: | AMP5-1393122-4 |
KHAU-17D12-110
Specifications
Detailed Description
Introducing the KHAU-17D12-110 Power Relay, a reliable component for your electrical systems. With an amperage rating of 5A and a coil voltage of 110VDC, this relay is designed for efficient power management. Featuring a socket mount type and 4 Form C (CO) contact arrangement, it offers versatility in installation and connectivity. The contact material, Silver Cadmium Oxide (AgCdO), ensures high conductivity and longevity. Operating within a wide temperature range of -45 to 70°C, it is suitable for various environmental conditions. With RoHS compliance and a contact voltage of 240VAC, this power relay meets international standards for safety and quality. Upgrade your relay systems with the KHAU-17D12-110 for optimal performance.

