KHAU-17D12-12

Heilind Number:AMP5-1393122-5
Manufacturer:TE Connectivity
Manufacturer Number:KHAU-17D12-12
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

KHAU-17D12-12=KH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity KHAU-17D12-12
Amperage:5 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:4
Coil Resistance:160 Ω
Coil Voltage:12 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:4 Form C (CO)
SKU:AMP5-1393122-5

Detailed Description

Enhance your power relay setup with the KHAU-17D12-12, featuring a robust construction and reliable performance. With a compact socket mount design, this relay is ideal for various applications requiring a 5A current capacity. The four poles and 4 Form C (CO) contact arrangement ensure efficient connectivity, while the silver cadmium oxide contacts guarantee durability. Operating seamlessly in temperatures ranging from -45 to 70°C, and with a coil voltage of 12VDC, this relay is suitable for demanding environments. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade to the KHAU-17D12-12 for dependable power relay functionality.