KHAU-17D12-24

Heilind Number:AMP5-1393122-7
Manufacturer:TE Connectivity
Manufacturer Number:KHAU-17D12-24
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KHAU-17D12-24=KH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity KHAU-17D12-24
Amperage:5 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:4
Coil Resistance:650 Ω
Coil Voltage:24 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:4 Form C (CO)
Part Aliases:KHAU-17D12-24
SKU:AMP5-1393122-7

Detailed Description

Enhance your electronic systems with the KHAU-17D12-24 Power Relay. With a high amperage capacity of 5 A, this relay is designed for efficient power management. Featuring a socket mount type and 4 poles, it ensures reliable connectivity. The contact material, Silver Cadmium Oxide (AgCdO), guarantees durability and optimal performance. With a coil resistance of 650 Ω and a coil voltage of 24 VDC, it offers seamless operation. Suitable for a wide range of applications, this relay has a contact voltage of 240 VAC and operates smoothly in temperatures ranging from -45 to 70 °C. Its 4 Form C (CO) contact arrangement provides versatility in use. Compliant with RoHS regulations, it upholds environmental standards. Discover the KHAU-17D12-24 Power Relay, a dependable choice for your power relay needs.