| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393139-8 |
| Amperage: | 10 A |
| Mount Type: | Screw |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 8 |
| Coil Current: | 1.8 A |
| Coil Voltage: | 28 VDC |
| Contact Voltage: | 125 VDC |
| Operating Temperature Range: | 0 - 65 °C |
| Contact Arrangement: | 8 Form C, 8PDT, 8 C/O |
| Input Voltage: | 28 VDC |
| SKU: | AMP5-1393139-8 |
5-1393139-8
Specifications
Detailed Description
Experience reliable power control with our MDR-5035 relay. Designed for high performance, this power relay features a 10 A amperage and Screw mount type for secure installation. With Silver Cadmium Oxide (AgCdO) contact material, it ensures efficient conductivity. Boasting 8 poles and a contact arrangement of 8 Form C, 8PDT, 8 C/O, this relay offers versatile functionality. Its 1.8 A coil current and 28 VDC coil voltage guarantee optimal operation, while the contact voltage of 125 VDC provides robust power handling. Suitable for a wide range of applications, this relay operates smoothly in temperatures ranging from 0 to 65 °C. Rest assured of its quality and durability as it complies with RoHS standards. Elevate your power control systems with the MDR-5035 relay.

