5-1393144-0

Heilind Number:AMP5-1393144-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1393144-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

K10P-11DT5-12=K10/K20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1393144-0
Amperage:15 A
Mount Type:Bracket, Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:160 Ω
Coil Voltage:12 VDC
Contact Voltage:120 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP5-1393144-0

Detailed Description

Enhance your electrical system with the K10P-11DT5-12 Power Relay, featuring a durable construction and reliable performance. Designed for panel mounting with brackets included, this 15A relay offers a seamless installation process. With Silver Cadmium Oxide (AgCdO) contacts, it ensures efficient power transfer while operating at a wide temperature range from -45 to 70°C. Boasting 2 Form C (CO) contact arrangement, it provides versatility for various applications. With ROHS compliance, you can trust in its environmental responsibility. Elevate your power relay needs with this high-quality component.