| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393144-1 |
| Amperage: | 15 A |
| Mount Type: | Bracket, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 650 Ω |
| Coil Voltage: | 24 VDC |
| Contact Voltage: | 120 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP5-1393144-1 |
5-1393144-1
Specifications
Detailed Description
Enhance your power relay systems with the K10P-11DT5-24, offering a reliable 15 A amperage capacity and a sturdy Panel Mount Bracket for secure installation. Its Silver Cadmium Oxide (AgCdO) contact material ensures efficient conductivity, while the 2 Form C (CO) contact arrangement allows for versatile control. With a coil resistance of 650 Ω and a coil voltage of 24 VDC, this relay is designed for optimal performance. Operating seamlessly in temperatures ranging from -45 to 70 °C and compliant with RoHS standards, it's the perfect choice for various industrial applications requiring a 120 VAC contact voltage. Upgrade your relay setup with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/09/2022 | P-22-022458 - Manufacturing location change For the following part numbers second manufacturing source will be enabled. the following PNs are currently enabled to be produced in TE Mexico location. Due to adverse impact of Covid-19, supply chain of these PNs is constrained. To improve the resiliency of supply chain, TE will enable second source for below selected PNs. New source is in China. New source is qualified and experienced in producing K10P Relays, this will enable below PNs of K10P relay series to be produced in second location. Current location, TE Mexico will continue to produce these PNs. The new manufacturing location is under a certified quality management system according the standard industry requirements. | Download | |||
| 02/15/2017 | P-17-014820 - Part Status Change. TE is discontinuing the smoke-colored cover option in certain K-Series Industrial Panel Plug-In relays under the Potter & Brumfield brand. The smoke-colored, polycarbonate option will be replaced with a clear-colored polycarbonate options. This change is being implemented due to the polycarbonate resin vendor discontinuing the smoke-colored resin option. There is no impact on form, fit or function of the impacted relays. There is no impact on part numbers. There is no impact on agency listings. This is a cosmetic only change. | Download | |||

