| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity K10P-11D15-110 |
| Amperage: | 15 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 11000 Ω |
| Coil Voltage: | 110 VDC |
| Contact Voltage: | 120 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP5-1393144-4 |
K10P-11D15-110
Specifications
Detailed Description
Enhance your electrical system with the high-performance K10P-11D15-110 Power Relay. Featuring a durable Silver Cadmium Oxide contact material, this relay ensures reliable conductivity for critical operations. With a dual-pole design and 2 Form C contact arrangement, it offers versatility in switching applications. Operating at amperage of 15A and contact voltage of 120VAC, it provides efficient power control. The coil resistance of 11000Ω and coil voltage of 110VDC make it suitable for a wide range of settings. Designed for durability, it can withstand temperatures from -45°C to 70°C, ensuring reliable performance in harsh environments.Upgrade to the K10P-11D15-110 Power Relay and experience seamless power management in your systems.

