5-1393144-9

Heilind Number:AMP5-1393144-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1393144-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

K10P-11D15-48=K10/K20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1393144-9
Amperage:15 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:2600 Ω
Coil Voltage:48 VDC
Contact Voltage:120 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP5-1393144-9

Detailed Description

Enhance your power relay setup with the K10P-11D15-48 model, designed for optimum performance in a variety of applications. With a contact arrangement of 2 Form C (CO) and a contact voltage of 120 VAC, this relay ensures reliable connectivity in your circuit. The silver cadmium oxide (AgCdO) contact material guarantees durability and efficiency, even in high-demand environments. Operating smoothly at temperatures ranging from -45 to 70 °C, it offers versatility for both indoor and outdoor use. The coil resistance of 2600 Ω and coil voltage of 48 VDC make it suitable for a wide range of power systems. RoHS compliant, this relay is also environmentally friendly, making it a responsible choice for your power relay needs. Upgrade to the K10P-11D15-48 for seamless and dependable operation.