| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393211-2 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 7255 Ω |
| Coil Current: | .015 A |
| Coil Voltage: | 110 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form C, DPDT |
| Input Voltage: | 0 - 110 VDC |
| SKU: | AMP5-1393211-2 |
5-1393211-2
| Heilind Number: | AMP5-1393211-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1393211-2 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Easily control high voltage circuits with our T92P11D22-110 power relay. Designed for panel mount installation, this reliable relay features a 30A amperage capacity and two poles for versatile connectivity. With a coil voltage of 110 VDC and a contact arrangement of 2 Form C (DPDT), it offers efficient switching for AC outputs up to 600V. Crafted with silver cadmium oxide contact material, it ensures durable performance even in harsh environments, with an operating temperature range of -55 to 85°C (-67 to 185°F). Perfect for HVAC applications and beyond, this RoHS-compliant relay is a crucial component for power control systems.

