| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T92P11D22-12 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 86 Ω |
| Coil Current: | .142 A |
| Coil Voltage: | 12 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form C, DPDT |
| Input Voltage: | 0 - 12 VDC |
| Part Aliases: | T92P11D22-12 |
| SKU: | AMP5-1393211-3 |
T92P11D22-12
Specifications
Detailed Description
Elevate your power switching capabilities with the T92P11D22-12 relay. Featuring a durable panel mount design, this relay offers high performance with a 30A amperage capacity. Its silver cadmium oxide contacts ensure reliable conductivity, while the 2 Form C contact arrangement provides versatile switching options. With a coil voltage of 12VDC and an operating temperature range of -55 to 85°C, this DPDT relay is suitable for a wide range of applications. RoHS compliant, it meets environmental standards without compromising on quality. Perfect for HVAC systems and beyond, the T92P11D22-12 relay is a dependable choice for your power relay needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794073-0 | 08P MINI UMNL HDR W/O DH SN LF | ![]() |
| TE Connectivity 61765-1 | FASTON ADAPTER .250 RECEPTACLE BR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2019 | E-19-003342 - Product Improvement. As part of TE's ongoing efforts to pursuit greener products, TE decided to change T92 relay case marking from ink marking to laser marking. The new laser marking will keep the same marking content completely with no impact on relay function and identification. | Download | |||
| 10/30/2017 | E-17-005541 - Document Clarification. To better track product with adding detail plant code of origin. | Download | |||
| 01/30/2012 | E-11-023129 - Document clarification. 1)TE logo change to TE connectivity, 2)The VDE mark update as VDE requested, 3)Add line identifier to marking for better quality tracking | Download | |||


