| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393211-4 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 350 Ω |
| Coil Current: | .071 A |
| Coil Voltage: | 24 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form C, DPDT |
| Input Voltage: | 0 - 24 VDC |
| SKU: | AMP5-1393211-4 |
5-1393211-4
| Heilind Number: | AMP5-1393211-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1393211-4 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily control your electrical circuits with the T92P11D22-24 Panel Mount Relay. With a durable construction and silver cadmium oxide contacts, this relay ensures reliable performance. Featuring two poles and a double-pole, double-throw contact arrangement, it offers versatility for various applications. Operating at 24VDC, it can handle up to 600VAC, making it suitable for high-voltage systems. With a wide operating temperature range of -55 to 85°C (-67 to 185°F), this relay is ideal for use in harsh environments. Perfect for HVAC systems and other industrial applications, it is RoHS compliant, guaranteeing its environmental friendliness. Upgrade your relay system with this high-quality and efficient component.

