| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RY211048 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi0.15) |
| Number of Poles: | 1 |
| Coil Resistance: | 9391 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP5-1393224-1 |
RY211048
Specifications
Detailed Description
Enhance your circuit board with the RY211048 power relay, offering a reliable amperage of 8 A for seamless operation. Crafted with durable silver nickel (AgNi0.15) contacts, this high-quality component guarantees efficient performance. With a single pole design, it boasts a coil resistance of 9391 Ω and operates at a coil voltage of 48 VDC. The relay's 1 Form C (CO) contact arrangement, along with a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, ensures versatility in various applications. Rest easy knowing that this relay is RoHS compliant, meeting environmental standards without compromising on functionality. Upgrade your setup with this essential component from our range of power relays.

