| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393224-2 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi0.15) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 112 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP5-1393224-2 |
5-1393224-2
Specifications
Detailed Description
Introducing the RY212005 Power Relay, a versatile component designed for reliable performance in various electronic applications. With an amperage rating of 8A and a coil voltage of 5VDC, this relay offers efficient power control. Featuring a Printed Circuit Board mount type and a single pole configuration, it is easy to integrate into your system. The contact material of Silver Nickel (AgNi0.15) with gold plating ensures high conductivity and durability, while the 1 Form C contact arrangement provides flexibility in switching operations. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it is suitable for handling moderate power loads. RoHS compliant and meticulously engineered, the RY212005 meets international standards for environmental responsibility and quality assurance. Upgrade your relay systems with this dependable and efficient solution.

