| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393224-3 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi0.15) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 162 Ω |
| Coil Voltage: | 6 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP5-1393224-3 |
5-1393224-3
Specifications
Detailed Description
Introducing the RY212006 Power Relay, a reliable and efficient component for your electronic applications. With a contact amperage of 8A, this Printed Circuit Board mount type relay features a single pole design with Silver Nickel contacts plated in Gold, ensuring excellent conductivity and longevity. Operating at a coil voltage of 6VDC with a resistance of 162Ω, it offers seamless control. The 1 Form C contact arrangement allows for versatile switching capabilities, while the RoHS compliance guarantees environmental responsibility. Trust the RY212006 for optimal performance in power relay applications, with a maximum switching voltage of 400VAC and contact voltage of 250VAC.

