| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393224-4 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi0.15) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 9 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP5-1393224-4 |
5-1393224-4
Specifications
Detailed Description
Enhance your circuit board with the RY212009 Power Relay, a high-performance component perfect for handling up to 8A of current. With a durable construction and reliable Silver Nickel contact material, this relay ensures efficient power transmission while the Gold plating guarantees optimal conductivity. Featuring a single pole and 1 Form C contact arrangement, it offers versatile functionality for various applications. The 9VDC coil voltage and 320Ω coil resistance provide stable operation, while the impressive maximum switching voltage of 400VAC and contact voltage of 250VAC make it suitable for demanding tasks. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your relay system with the RY212009 for seamless and efficient power management.

