| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393224-7 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi0.15) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 1310 Ω |
| Coil Voltage: | 18 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP5-1393224-7 |
5-1393224-7
Specifications
Detailed Description
Introducing the RY212018 Power Relay, a reliable component designed for efficient circuit board mounting. With an amperage rating of 8A, this relay is perfect for various power applications. Featuring a single pole design and 1 Form C contact arrangement, it offers versatile switching capabilities. The contact material of Silver Nickel ensures durability, while gold plating enhances conductivity. Operating at a coil voltage of 18VDC, with a coil resistance of 1310Ω, this relay is both efficient and precise. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it guarantees safe and reliable performance. RoHS compliant, this relay is environmentally friendly, making it a sustainable choice for your projects. Upgrade your power relay systems with the RY212018 for seamless and efficient operation.

