| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393238-7 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 15 Ω |
| Coil Voltage: | 3 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP5-1393238-7 |
5-1393238-7
| Heilind Number: | AMP5-1393238-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1393238-7 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the RTD14F03 Power Relay, a high-performing component designed to handle up to 16 A of current. Crafted with Silver Nickel contact material, this relay ensures reliable conductivity and longevity. With a coil resistance of 15 Ω and a coil voltage of 3 VDC, it offers efficient operation. The 1 Form C contact arrangement (CO) allows for versatile switching capabilities, while meeting RoHS compliance standards for environmental responsibility. Trust in the RTD14F03 for seamless power management in your electronic systems.

