| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RTD14005 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 62 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP5-1393238-9 |
RTD14005
Specifications
Detailed Description
Enhance your power relay system with the RTD14005 model, boasting a robust design and high-performance capabilities. With a reliable amperage rating of 16A, Silver Nickel contact material, and a single pole configuration, this relay ensures seamless operation in various applications. Its Socket, Printed Circuit Board mount type offers versatility in installation, while the low coil resistance of 62Ω and 5VDC coil voltage guarantee efficient and responsive switching. Engineered for durability, it can handle a maximum switching voltage of 400VAC and a contact voltage of 250VAC, making it ideal for heavy-duty usage. With RoHS compliance and a compact form factor, the RTD14005 is a top choice in the realm of power relays, delivering quality performance and peace of mind.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/16/2023 | P-23-024412 - Case Color Change./ being modified by changing the outside case color from orange to white. With this PCN the parts mentioned within this document will be upgraded to reach the material requirements of IEC 60335-1 (Clause 30) in future. Performance, SSA Approvals (except IEC 60335-1 upgrade) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions. | Download | |||
| 06/26/2023 | P-23-024225 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. | Download | |||

