| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393239-4 |
| Amperage: | 12 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| Part Aliases: | RT214012 |
| SKU: | AMP5-1393239-4 |
5-1393239-4
Specifications
Detailed Description
Introducing the RT214012 Power Relay, a high-performance component designed for reliable circuit control. Operating at a low amperage of 12 A, this relay features a Socket Printed Circuit Board mount type for easy installation. With its Silver Nickel contact material ensuring durability, it offers a single pole configuration and 1 Form C contact arrangement. Boasting RoHS compliance, it meets stringent environmental standards. The coil resistance of 360 Ω and coil voltage of 12 VDC make it efficient in various applications. With a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, it guarantees safe and efficient operation. Perfect for a range of electronic projects, the RT214012 Power Relay is a dependable choice for power management.

