5-1393239-8

Heilind Number:AMP5-1393239-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1393239-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT214110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1393239-8
Amperage:12 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:28800 Ω
Coil Voltage:110 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP5-1393239-8

Detailed Description

Introducing the RT214110 Power Relay, a reliable component designed for efficient circuit control. With a contact arrangement of 1 Form C (CO), this relay features a single pole and is ideal for a variety of applications. Operating at an amperage of 12 A and a coil voltage of 110 VDC, it offers robust performance. The contact material, Silver Nickel (AgNi90/10), ensures durability and efficient conductivity. With RoHS compliance, you can trust in the environmental sustainability of this product. Whether used in industrial machinery or automotive systems, the RT214110 Power Relay delivers consistent and dependable operation, making it a valuable asset in your electronic setup.