| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393239-9 |
| Amperage: | 12 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 350 Ω |
| Coil Voltage: | 24 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP5-1393239-9 |
5-1393239-9
Specifications
Detailed Description
Easily manage power flow with our RT214524 relay, designed for efficient performance in various applications. With a durable silver nickel contact material and a single pole configuration, it ensures reliable conductivity. The coil resistance of 350 Ω and coil voltage of 24 VAC enable seamless operation, while the 12A amperage capacity allows for efficient power transmission. Meeting RoHS compliance standards, this relay offers peace of mind for environmentally conscious users. Its socket and Printed Circuit Board mount type make installation a breeze, while the 1 Form C contact arrangement guarantees versatility. With a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, it's suitable for a wide range of power relay needs. Trust in the RT214524 for dependable performance in your electronic systems.


