| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393240-6 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 32500 Ω |
| Coil Voltage: | 120 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP5-1393240-6 |
5-1393240-6
Specifications
Detailed Description
Introducing the RT334730, a high-performance power relay designed for demanding applications. With a robust construction and silver nickel contact material, this relay ensures reliable operation even in harsh environments. Featuring a single pole design and a coil resistance of 32500 Ω, it offers seamless connectivity and efficient power management. The coil voltage of 120 VAC and maximum switching voltage of 400 VAC make it suitable for a wide range of industrial and commercial settings. With a contact voltage rating of 250 VAC and an operating temperature range of -40 to 70 °C (-40 to 158 °F), this relay guarantees optimal performance and longevity. Compliant with RoHS standards, it's not only high-performing but also environmentally friendly. Upgrade your power relay system with the RT334730 for enhanced efficiency and durability.


