| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RT424F05 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 42 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP5-1393243-2 |
RT424F05
Specifications
Detailed Description
Introducing the RT424F05 Power Relay, a high-performance component designed for efficient circuit control. With a contact arrangement of 2 Form C (CO), this relay offers versatile functionality for various applications. Operating at a coil resistance of 42 Ω and a coil voltage of 5 VDC, it ensures reliable performance. The contact material, Silver Nickel (AgNi90/10), guarantees durability and efficient conductivity. With a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, this relay is suitable for handling moderate to high power loads. Its RoHS compliance underscores its commitment to environmental sustainability. Perfect for use in industrial, automotive, and other electronic systems, the RT424F05 Power Relay delivers exceptional performance and longevity.

