| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393243-3 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 55 Ω |
| Coil Voltage: | 6 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP5-1393243-3 |
5-1393243-3
Specifications
Detailed Description
Introducing the RT424F06 Power Relay, a high-performing component designed for reliable circuit board mounting. With a maximum amperage of 8 A and a coil resistance of 55 Ω, this relay offers efficient power handling capabilities. Featuring two poles and silver nickel contact material (AgNi90/10), it ensures durable and low-resistance connections. The coil operates at 6 VDC, making it suitable for a range of electronic applications. With a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, it guarantees safe and effective performance. Compliant with RoHS standards, this 2 Form C (CO) arrangement relay is a dependable choice for power control in various systems.

