| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RT424F12 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 240 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP5-1393243-4 |
RT424F12
Specifications
Detailed Description
Enhance your power relay systems with the RT424F12 model, designed for reliable performance in various applications. With an amperage of 8A and a coil voltage of 12VDC, this relay offers seamless switching capabilities. Its silver nickel contact material ensures durability, while the 2 Form C contact arrangement guarantees versatile functionality. Featuring RoHS compliance and a maximum switching voltage of 400VAC, this relay is not only environmentally friendly but also suitable for high-power operations. Mountable on a socket or printed circuit board, it provides ease of installation. Trust in the RT424F12 for efficient and long-lasting relay solutions.

