Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
5-1393243-6 |
Amperage: |
8 A |
Mount Type: |
Printed Circuit Board, Socket |
Contact Material: |
Silver Nickel (AgNi90/10) |
Number of Poles: |
2 |
Coil Resistance: |
886 Ω |
Coil Voltage: |
24 VDC |
Maximum Switching Voltage: |
400 VAC |
Contact Voltage: |
250 VAC |
Contact Arrangement: |
2 Form C (CO) |
SKU: |
AMP5-1393243-6 |
series: |
SCHRACK Power PCB Relay RT2 |
Insulation Special Features: |
Tracking Index of Relay Base PTI250 |
Product Weight: |
13 g / .459 oz |
Contact Current Class: |
5 - 10 A / 16 A |
Terminal Type: |
PCB-THT / Plug-In |
Product Height: |
15.7 mm / .618 in |
Height Class (Mechanical): |
15 - 16 mm |
Insulation Clearance Between Contact & Coil: |
10 mm / .394 in |
Insulation Clearance Class: |
8 mm |
Product Length: |
29 mm / 1.142 in |
Length Class (Mechanical): |
25 - 30 mm |
Product Width: |
12.7 mm / .5 in |
Width Class (Mechanical): |
12 - 16 mm |
Coil Magnetic System: |
Bistable, 2 Coils |
Coil Power Rating Class: |
600 - 800 mW |
Coil Power Rating DC: |
650 mW |
Coil Special Features: |
Magnetic Latching / UL Coil Insulation Class F |
Contact Limiting Breaking Current: |
8 A |
Contact Limiting Continuous Current: |
8 A |
Contact Limiting Making Current: |
15 A |
Insulation Creepage Between Contact & Coil: |
10 mm / .394 in |
Insulation Creepage Class: |
8 mm |
Insulation Initial Dielectric Between Adjacent Contacts: |
2500 Vrms |
Insulation Initial Dielectric Between Coil & Contact Class: |
4000 - 5000 V |
Insulation Initial Dielectric Between Open Contacts: |
1000 Vrms |
Insulation Initial Dielectric Between Contacts & Coil: |
5000 Vrms |
Power Relay Type: |
Standard |
Environmental Ambient Temperature (Max): |
85 °C / 185 °F |
Environmental Category of Protection: |
RTII |
Supplier Product: |
Power Relays |
Part Alias: |
5-1393243-6 |