| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393243-9 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 62 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP5-1393243-9 |
5-1393243-9
Specifications
Detailed Description
Enhance your circuitry with the RT424005 relay, offering a reliable solution for power control. With a low amperage of 8A and a coil voltage of 5VDC, this socket-mounted device is perfect for intricate electronic setups. Featuring silver nickel contact material and a high switching voltage of 400VAC, it ensures efficient and safe operation. With 2 Form C contact arrangement, it enables versatile connectivity options. Rest assured of its quality as it is RoHS compliant, making it an environmentally friendly choice. Upgrade your power relay system with the RT424005 for optimal performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/16/2023 | P-23-024412 - Case Color Change./ being modified by changing the outside case color from orange to white. With this PCN the parts mentioned within this document will be upgraded to reach the material requirements of IEC 60335-1 (Clause 30) in future. Performance, SSA Approvals (except IEC 60335-1 upgrade) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions. | Download | |||
| 09/11/2023 | P-23-024226 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. | Download | |||

