| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393738-9 |
| Color: | Gray |
| Accessory Type: | Backshell |
| Shell Size: | 1 |
| Package Quantity: | 200 |
| Clamp Type: | Two-Piece RFI/EMI Shield |
| Number of Positions: | 9 |
| GPL: | 979 |
| Shield Plating Material: | Nickel over Copper |
| Shield Plating Finish: | Bright |
| Packaging: | Box |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D344 |
| Screw Hole Thread Size: | 14702 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 37.5° |
| Cable Insulation Diameter: | .158 - .315 in, 4 - 8 mm |
| Grommets: | Without |
| Cable Clamp Material: | Thermoplastic with Shielding Plates |
| Slide Latch: | Without |
| Part Aliases: | V42254A6004G109 5-1393738-9 |
| SKU: | AMP5-1393738-9 |
5-1393738-9
Specifications
Detailed Description
Enhance the durability and functionality of your connectors with the V42254A6004G109=SUB D GEHAEUSE Backshell. Designed for optimal performance, this gray-colored accessory features a Two-Piece RFI/EMI Shield clamp, ideal for maintaining signal integrity. With a shell size of 1 and nine positions, it offers secure cable termination for various applications. The shield plating, composed of Nickel over Copper with a bright finish, ensures reliable conductivity. Cable exit at a 37.5° angle accommodates easy installation, while the thermoplastic construction with shielding plates guarantees robust protection. RoHS compliant and suitable for wire and cable contact termination, this backshell is essential for data and device connectivity. Individually packaged in a box, each unit is part of our commitment to quality and performance in every connection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |


