5-1393766-7

Heilind Number:AMP5-1393766-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1393766-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

R10-E1Y4-V700=R10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1393766-7
Amperage:3 A
Mount Type:Socket
Contact Material:Silver (Ag)
Number of Poles:4
Coil Resistance:700 Ω
Coil Voltage:24 VDC
Contact Voltage:120 VAC
Operating Temperature Range:-55 - 75 °C
Contact Arrangement:4 Form C (CO)
SKU:AMP5-1393766-7

Detailed Description

The R10-E1Y4-V700=R10 Power Relay is a reliable component designed for a variety of electronic applications. With a 4 Form C (CO) contact arrangement, it offers versatile switching capabilities. The silver (Ag) contact material ensures high conductivity and durability, making it suitable for demanding environments. Operating at a coil voltage of 24 VDC and a contact voltage of 120 VAC, this relay can handle both control and power circuits with ease. With a coil resistance of 700 Ω and an amperage of 3 A, it provides efficient performance. Its socket mount type allows for easy installation. Rated for operation in temperatures ranging from -55 to 75 °C, it is suitable for use in harsh conditions. While not ROHS compliant, it remains a dependable choice for various industrial and commercial applications.