| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393788-3 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Number of Poles: | 2 |
| Coil Resistance: | 128 Ω |
| Coil Voltage: | 24 VAC |
| Power Consumption: | 70 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Termination Type: | Through Hole |
| Contact Current Rating: | 1 A |
| Coil Type: | Bistable, 1 Coil |
| SKU: | AMP5-1393788-3 |
5-1393788-3
| Heilind Number: | AMP5-1393788-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1393788-3 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your signal relay game with the V23079C1108B301, part of the Axicom P2 series. Designed for seamless integration onto printed circuit boards, this relay features a robust Through Hole terminal type for secure connectivity. Boasting a coil resistance of 128 Ω and a coil voltage of 24 VAC, it offers reliable performance with a low power consumption of 70 mW. With a 2 Form C contact configuration, it facilitates versatile switching applications with a maximum voltage rating of 220 VDC and 250 VAC. RoHS compliant and with a contact current rating of 1 A, this bistable relay is a solid choice for your signal and communication relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1393788-4 | ![]() |


